
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,205.160 |
Product Information
Product Overview
EVAL-ADuM4146WHB1Z is a half bridge gate drive board that allows simple evaluation of the performance of the ADuM4146 when driving advanced Wolfspeed third generation C3M™ silicon carbide (SiC) metal-oxide semiconductor field-effect transistors (MOSFETs) and power modules. The EVALADuM4146WHB1Z is intended to be used in conjunction with Wolfspeed clamped inductive load (CIL) test boards or half bridge evaluation boards and differential transceiver boards. The EVAL-ADuM4146WHB1Z has an isolated return channel that is configured to read a negative temperature coefficient (NTC) thermistor and provide a variable frequency output corresponding to the resistance and temperature of the NTC. The control and input interface for the EVAL-ADuM4146WHB1Z uses RS-422 signalling for improved noise and disturbance immunity and includes a 12 V power input for the EVALADuM4146WHB1Z.
- Evaluating ADuM4146 single-/dual-supply, high voltage, isolated SiC gate driver with miller clamp
- High frequency, ultrafast switching operation
- Input and output side UVLO
- Short-circuit protection
- Shoot-through protection interlock
- Differential inputs for increased noise immunity
- Fault and ready indicators
- Isolated NTC thermistor measurement
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADuM4146
No SVHC (04-Feb-2026)
ADuM4146
Isolated SIC Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
