Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADXL357ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4034289
Your Part Number
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,021.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,021.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADXL357ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4034289
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedADXL357
Application Sub Type3-Axis MEMS Accelerometer
Kit ContentsEvaluation Board ADXL357
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADXL357Z is an evaluation board to evaluate the ADXL357 low noise, low drift, low power, 3-axis MEMS accelerometers. The EVAL-ADXL357Z is a digital output supporting a ±10.24g, ±20.48g or ±40.96g accelerometer. Board is ideal for evaluating the ADXL357 in an existing system because the stiffness and the small size of the evaluation board minimize the effect of the board on both the system and acceleration measurements.
- 2 sets of spaced vias for populating 6-pin headers
- Easily attaches to prototyping board or PCB
- Small size and board stiffness minimizes impact on the user system and acceleration measurements
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
3-Axis MEMS Accelerometer
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
ADXL357
Kit Contents
Evaluation Board ADXL357
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
