
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,563.000 |
Product Information
Product Overview
EVAL-ADXL362Z is a simple breakout board that enables easy connection of an ADXL362 micropower, 3-axis, digital-output MEMS accelerometer into an existing system. Due to its small size, the EVAL-ADXL362Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL362 in an existing system. Note that the ADXL362 must be communicated with digitally via SPI. No processor is included with the EVAL-ADXL362Z; firmware must be supplied externally by the user. The EVALADXL362Z is ideal for evaluation of the ADXL362 in an existing system because the stiffness and the small size of the evaluation board minimize the effect of the board on both the system and acceleration measurements. EVAL-ADXL362Z has two sets of 0.1 inch spaced vias for population of 5-pin headers to provide access to all power and signal lines.
- 2 sets of spaced vias for population of 5-pin headers
- Easily attached to prototyping board or PCB
- Small size and board stiffness minimize impact on the system and acceleration measurements
- Four holes are provided in the corners of the board for mechanical attachment
- An external host processor is required for communication to the part
- Dimension is 20mm × 20mm, four mounting holes are set 15mm × 15mm at the corners of the PCB
Warnings
EVAL-ADXL362Z is not reverse polarity protected. Reversing the VS or VDDIO supply and GND pins can cause damage to the ADXL362.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3-Axis MEMS Accelerometer
No SVHC (04-Feb-2026)
Eval Board ADXL362BCCZ
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
