Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,795.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,795.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADXL366ZCopy
Order Code4710189
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedADXL366BCCZ-RL
Application Sub Type3-Axis MEMS Accelerometer
Kit ContentsEvaluation Board ADXL366BCCZ-RL
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADXL366Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL366 ultra-low power, 3-axis, digital output, microelectronic mechanical system (MEMS) accelerometer. The evaluation board that comes with a set of two 5-pin headers (not installed) and provides access to all ADXL366 communication and interrupt pins. The EVAL-ADXL366Z also comes with a set of four mounting holes that are compatible with the EVAL-XLMOUNT1, which is an aluminium block with a central mounting hole.
- Simply attached to the prototyping board or PCB via two sets of 5-pin headers
- Small size and board stiffness minimizes impact on the system and acceleration measurements
- Board size is 20mm × 20mm
- Four mounting holes are set 15mm × 15mm at the corners of the PCB
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
3-Axis MEMS Accelerometer
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
ADXL366BCCZ-RL
Kit Contents
Evaluation Board ADXL366BCCZ-RL
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
