EVAL-ADXL375Z-M
Evaluation Board, ADXL375, 3-Axis MEMS Accelerometer, USB A to Mini-B Cable, 20Pin 18" Ribbon Cable

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$14,229.950 |
Product Information
Product Overview
EVAL-ADXL375Z-M is an iMEMS® ADXL375 inertial sensor evaluation system. This is an easy-to-use evaluation tool targeting bench or desktop characterization of Analog Devices, Inc., inertial sensor products. The system consists of the inertial sensor evaluation board (ISEB) or main board, and a satellite board for any Analog Devices inertial sensor product. The ISEB connects directly to a PC via an USB cable, with the USB connection providing both communications and power to the board. The ISEB is connected to the satellite board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing. Separating the boards mitigates corruption of data due to the temperature and humidity effects of other components.
- Flexible inertial sensor evaluation platform
- Single main board operates with interchangeable satellite boards
- Separates DUT from controller for accurate environmental testing
- Continuous stream to file data recording
- Standard USB cable for power and communications
- PC-based graphical user interface (GUI)
- Fast, easy installation
Contents
EVAL-ADXL375Z-M board, USB A to Mini-B cable, 18-inch, 20-pin ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Accelerometer - Three-Axis
No SVHC (04-Feb-2026)
ADXL375
Eval Board ADXL375, USB A to Mini-B Cable & 18 Inch, 20pin Ribbon Cable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
