
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,581.240 |
Product Information
Product Overview
EVAL-ADXL375Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL375 3-axis digital accelerometer. The EVAL-ADXL375Z has two sets of 0.1 inch spaced vias, for population of a 4-pin and 5-pin header, for access to all power and signal lines. The vias or headers allow the evaluation board to be attached to a prototyping board (breadboard) or attached to the PCB in an existing system. Four holes are provided for mechanical attachment of the EVAL-ADXL375Z to the application. An external host processor is required for communication to the part. The EVAL-ADXL375Z has two sets of 2.54mm spaced vias, for population of a 4-pin and 5-pin header, for access to all power and signal lines. The vias or headers allow the evaluation board to be attached to a prototyping board (breadboard) or attached to the PCB in an existing system.
- Four holes are provided for mechanical attachment of the EVAL-ADXL375Z to the application
- An external host processor is required for communication to the part
- Dimension is 20mm × 20mm with mounting holes set 15mm × 15mm at corners of printed circuit board
Warnings
EVAL-ADXL375Z is not reverse polarity protected. Reversing the VS or VDD I/O supply and GND pins can cause damage to the ADXL375.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3-Axis MEMS Accelerometer
No SVHC (04-Feb-2026)
Eval Board ADXL375BCCZ
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
