
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$9,039.340 |
Product Information
Product Overview
EVAL-LT8210-1-AZ is an evaluation circuit for high voltage, high efficiency synchronous 4-switch multiphase buck-boost DC/DC converter with pass-thru mode. This circuit provides an output of 36V to 56V and can supply a maximum load current of 20A with an input voltage range of 26V to 80V. The evaluation circuit features four LT8210-1 controllers that operate in multiphase configuration, and the leaderless closed loop current sharing loop balances the current per phase. The EVAL-LT8210-1-AZ can be operated in three modes: continuous conduction mode (CCM), discontinuous conduction mode (DCM), and pass-thru mode. The board operates at a switching frequency of 205kHz and is synchronized externally. All components on the board are selected to optimize efficiency at this frequency.
- Built-in multiphase current sharing (leader-less design)
- Pass-thru or fixed output CCM, DCM operation
- Programmable non-switching pass-thru Window
- Reverse input protection to -40V
- Programmable current limit
- No top MOSFET refresh noise in buck or boost
- Fixed/phase-lockable frequency: 80kHz to 400kHz
- Available in a 40-Lead (6mm x 6mm) QFN
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LT8210-1
-
LT8210-1
Synchronous Buck-Boost Controller
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
