
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$6,466.650 |
Product Information
Product Overview
EVAL-LT8333-BZ evaluation circuit features the LT®8333 in a boost configuration. It operates with a switching frequency of 2MHz and is designed to convert a 4.5V to 20V source to 24V output. The converter can output up to 2A depending on the input voltage. This evaluation circuit features Spread-Spectrum Frequency Modulation (SSFM) and EMI filters to provide optimum EMI performance. This PCB layout is optimized for good EMI performance and small solution size. The evaluation board contains a selectable jumper, JP1, to aid in the selection of the desired SYNC pin mode of operation. At light load, either pulse-skipping (PULSE SKIP) or low-ripple Burst Mode® operation (BURST) can be selected to improve the efficiency. The LT8333 boost/SEPIC/inverting converter IC operates over an input range of 2.8V to 40V, suitable for automotive, telecom, and industrial applications. The converter provides adjustable and synchronizable operation from 300KHz to 2MHz with SSFM option.
- 40mV typical output voltage ripple at VIN = 12V, VOUT = 24V, IOUT = 1.1A (measured at C2)
- 1.5A maximum output current at OUT = 24V, VIN = 16V
- 2MHz to 2.4MHz switching frequency (fSW) range at R5 = 20.0Kohm, SSFM ON
- 95% typical efficiency (with EMI filters) at VIN = 16V, VOUT = 24V, IOUT = 1.5A
- 1.22mA zero load quiescent current (VOUT = 24V)
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LT8333RDD#PBF
-
LT8333RDD#PBF
Boost / Inverting / SEPIC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
