
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$9,224.900 |
Product Information
Product Overview
EVAL-LT8390A-AZ is an evaluation circuit to evaluate 60V high-frequency synchronous GaN buck-boost controller featuring the LT8390A and 4 EPC GaN FETs. This circuit outputs 24V and maintains tight regulation with up to 5A load current and over an input voltage from 8V to 60V. 2MHz switching frequency provides a small footprint using a single 6mm x 6mm x 6mm inductor while maintaining high efficiency. The LT8390A has a wide input voltage range from 4V to 60V. It can regulate an output as a boost, a buck, or a 4-switch boost-buck controller. It has an adjustable switching frequency between 600KHz and 2MHz. It has an option for external frequency synchronization or spread spectrum frequency modulation. Its high switching frequency is unique to buck-boost controller ICs. Because of this, it can be used for high power when the input may be above, below, or equal to the output.
- 24V typ output voltage at VIN = 8V - 60V
- 8.9V typ EN/UVLO threshold (rising turn-on)
- 2MHz switching frequency at JP2 = Disable SS (SSFM Off)
- 94% typical efficiency at VIN = 12V, IOUT = 5A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LT8390AJUFD#PBF
-
LT8390AJUFD#PBF
Synchronous Buck-Boost Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
