EVAL-LT8641A-AZ
Demonstration Board, LT8641ARUDCM#WPBF, Synchronous Step-Down Silent Switcher, Power Management

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-LT8641A-AZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4228952 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,492.050 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-LT8641A-AZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4228952 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT8641ARUDCM#WPBF |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Synchronous Step-Down Silent Switcher |
| Kit Contents | Demo Board LT8641ARUDCM#WPBF |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-LT8641A-AZ is an evaluation circuit (demo board) for 65V, 3.5A/5A peak synchronous step-down silent switcher with spread spectrum frequency modulation featuring the LT8641A. The demo board is designed for 5V output from a 5.5V to 65V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8641A is a compact, ultralow emission, high efficiency, high speed synchronous monolithic step-down switching regulator. Top and bottom power switches, compensation components, and other necessary circuits inside the LT8641A minimize external components and simplify design. The special Silent Switcher architecture minimizes EMI emissions. The selectable spread spectrum mode can further improve EMI performance. Ultralow 2.5μA quiescent current in Burst Mode® operation achieves high efficiency at very light loads. Fast minimum on-time of 35ns enables high VIN to low VOUT conversion at high frequency.
- Input voltage range from 5.5 to 65V
- Default output voltage range from 4.80 to 5.2V
- Maximum continuous output current is 3.5A
- Switching frequency range from 1.85 to 2.15MHz
- Efficiency of 94%
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Demo Board LT8641ARUDCM#WPBF |
| Automotive Qualification Standard | - |
| Silicon Core Number | LT8641ARUDCM#WPBF |
|---|---|
| Application Sub Type | Synchronous Step-Down Silent Switcher |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
