
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$8,167.930 |
Product Information
Product Overview
EVAL-LTC7890-AZ is an evaluation circuit with LTC7890 a dual output synchronous step-down converter that drives all N-channel gallium nitride (GaN) field effect transistors (FETs). The EVAL-LTC7890-AZ evaluation board features EPC2218 100V FETs from EPC. EVAL-LTC7890-AZ features the LTC®7890: a low quiescent current high frequency (programmable fixed frequency from 100KHz up to 3MHz) dual step-down DC/DC synchronous controller, with a dedicated driver feature for GaN FETs housed in a small 6mm × 6mm QFN package. The EVAL-LTC7890-AZ operates over an input voltage range from 14V to 72V, while the LTC7890 can operate up to 100V. The EVAL-LTC7890-AZ evaluation circuit produces two outputs: 5V and 12V with up to 20A on each output. EVAL-LTC7890-AZ is configured with sense resistors for current sensing. A mode selector allows the EVAL-LTC7890-AZ to operate in forced continuous operation, pulse-skipping or Burst Mode® operation during light loads.
- Output voltage, VOUT1 range from 4.925 to 5.075V at VIN = 14V – 72V, VPRG1 = 0V
- 40mVP-P output voltage ripple, VOUT1(AC) at VIN = 48V, IOUT = 20A
- 48.9mA input current at FCM, VIN = 48V, IOUT1 = IOUT2 = 0A
- 500KHz typ switching frequency
- 94% typ efficiency at VIN = 48V, VOUT1 = 5V, IOUT1 = 20A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LTC7890RUJM#PBF
-
LTC7890RUJM#PBF
Synchronous Step Down Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
