Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,128.620 |
Product Information
Product Overview
EVAL-XLMOUNT1 is an mechanical mounting block for accelerometer breakout boards. This is an aluminium block with a central mounting hole. It can be used to secure an accelerometer to any source acceleration using this mounting hole, while providing optimized mechanical characteristics for evaluating the sensor frequency response and other characteristics. The mounting block is mechanically optimized to provide a +/- 1.5dB flat response up to 20KHz. The accelerometer breakout board can be attached to the mounting block in multiple orientations along 5 different faces of the block.
- Mechanically controlled evaluation of accelerometers
- Resonance optimized up to 20kHz
- Multi-orientation mount
Contents
Mounting block, 4 4-40 screws for mounting accelerometer board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Mechanically Optimized Mounting Block
-
Analog Devices Accelerometer Breakout Board
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate