Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC532LP4E
Order Code4032618
Your Part Number
Technical Datasheet
315 In Stock
Need more?
315 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$754.210 |
| 10+ | NT$661.180 |
| 25+ | NT$628.990 |
| 100+ | NT$608.640 |
| 250+ | NT$600.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$754.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC532LP4E
Order Code4032618
Technical Datasheet
Frequency Nom-
Oscillator CaseSMD, 4mm x 4mm
Supply Voltage Nom3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HMC532LP4E are GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO with integrated resonators, negative resistance devices, varactor diodes, and buffer amplifier. Typical application includes low noise MMIC VCO w/Buffer Amplifier for VSAT radio, point to point/multipoint radio, test equipment & industrial controls, military end-use.
- No external resonator needed
- Frequency range from 7.1 to 7.9GHz (TA = +25°C, Vcc = +3V)
- Power output is 14dBm (typ, TA = +25°C, Vcc = +3V)
- SSB phase noise a 100KHz offset, Vtune= +5V at RFOUT is -101dBc/Hz (TA = +25°C, Vcc = +3V)
- Tune voltage range from 1 to 13V (Vtune, TA = +25°C, Vcc = +3V)
- Supply current (Icc) (Vcc = +3V) is 85mA (typ, TA = +25° C, Vcc = +3V)
- Tune port leakage current is 10μA (max, TA = +25° C, Vcc = +3V)
- Output return loss is 15dB (typ, TA = +25° C, Vcc = +3V)
- Frequency drift rate is 0.85MHz/°C (typ, TA = +25° C, Vcc = +3V)
- 24 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case
SMD, 4mm x 4mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001