
99 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$146.580 |
| 10+ | NT$114.770 |
Product Information
Product Overview
LT1006 is a precision, single supply op-amp. Its design has been optimized for single supply operation with a full set of specifications at 5V. Specifications at ±15V are also provided. The LT1006 has a low offset voltage of 20µV, drift of 0.2µV/°C, offset current of 120pA, gain of 2.5 million, common mode rejection of 114dB and power supply rejection of 126dB. Although supply current is only 340µA, a novel output stage can source or sink in excess of 20mA while retaining high voltage gain. Common mode input range includes ground to accommodate low ground-referenced inputs from strain gauges or thermocouples, and output can swing to within a few millivolts of ground. Application includes low power sample-and-hold circuits, battery powered precision instrumentation, strain gauge signal conditioners, thermocouple amplifiers, 4mA to 20mA current loop transmitters, active filters.
- Single supply operation, input voltage range extends to ground
- Output swings to ground while sinking current
- 80µV typical input offset voltage (VS = 5V, VCM = 0V, VOUT = 1.4V, TA = 25°C)
- 0.7µV/Mo typ long-term input offset voltage stability (VS = 5V, VCM = 0V, VOUT = 1.4V, TA = 25°C)
- 8 plastic lead SO package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.2V/µs
SOIC
General Purpose
100µV
0°C
-
MSL 1 - Unlimited
SOIC
-
1.2V/µs
-
2.7V
8Pins
-
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
