
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$218.080 |
| 10+ | NT$168.110 |
| 25+ | NT$155.630 |
| 100+ | NT$141.900 |
| 300+ | NT$134.240 |
| 500+ | NT$131.410 |
Product Information
Product Overview
LT1029CZ#PBF is a 5V bandgap reference intended for use in the shunt or “Zener” mode, allowing it to be used as either a positive or negative reference. The output is pretrimmed to ±0.2% accuracy with 20ppm/°C maximum temperature drift. A trim pin allows additional output adjustment for even more precise output voltage. Extremely low dynamic impedance allows excellent output regulation even with fluctuating operating current. It will replace an LM136-5 or LM336-5 and simplify circuits using the “minimum temperature coefficient” trim network. Device does not require this special network to meet its temperature drift specification, these application network components are simply removed. If output trimming is required for initial accuracy, the diodes in the trim network should be replaced with jumpers. Application includes A-to-D and D-to-A converters, precision regulators, precision current sources, V to F and F to V converters.
- Output voltage trim does not affect drift
- Can be used as positive or negative reference
- Reverse breakdown voltage range from 4.95 to 5.05V (TA=25°C, IR=1mA)
- Typical reverse breakdown change with current is 2mW (700µA ≤ IR ≤ 10mA)
- Typical reverse dynamic impedance is 0.2ohm (IR=1mA, TA=25°C)
- Temperature stability is 5mV typical (TA=25°C, IR=1mA, TA=25°C)
- Typical long term stability is 20ppm/KHr (TA=25°C)
- Trim range is +3% minimum (TA=25°C)
- TO-92 plastic package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
4.95V
0.2%
TO-92
Through Hole
0°C
-
No SVHC (04-Feb-2026)
5V
LT1029 Series
5.05V
12ppm/°C
3Pins
-
70°C
MSL 1 - Unlimited
-
TO-92
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
