Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1210CT7#37PBFCopy
Manufacturer Standard Lead Time25 weeks
Order Code5107473
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$786.860 |
| 10+ | NT$635.840 |
| 50+ | NT$598.070 |
| 100+ | NT$571.650 |
| 250+ | NT$560.220 |
| 500+ | NT$549.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$786.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1210CT7#37PBFCopy
Manufacturer Standard Lead Time25 weeks
Order Code5107473
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ900V/µs
Supply Voltage Range± 5V to ± 15V
IC Case / PackageTO-220
No. of Pins7Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
900V/µs
IC Case / Package
TO-220
Amplifier Type
Current Feedback
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
-
Supply Voltage Range
± 5V to ± 15V
No. of Pins
7Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
