
1,400 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$318.340 |
| 10+ | NT$246.940 |
| 25+ | NT$229.140 |
| 100+ | NT$209.550 |
| 300+ | NT$198.630 |
| 500+ | NT$194.600 |
Product Information
Product Overview
LT1360 is a high speed, very high slew rate operational amplifier with excellent DC performance. It features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The amplifier is a single gain stage with outstanding settling characteristics which makes the circuit an ideal choice for data acquisition systems. The amplifier is also capable of driving any capacitive load which makes it useful in buffer or cable driver applications. It is widely used in application such as wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers, data acquisition systems etc.
- Gain bandwidth is 50MHz typical
- Slew rate is 800V/µs typical
- Supply current is 4mA typical
- Input noise voltage is 9nV/√Hz typical
- Unity-gain stable, C-Load™ op-amp drives all capacitive loads
- Input offset voltage is 0.3mV typical, input bias current is 0.3µA typical
- Input offset current is 80nA typical
- Large-signal voltage gain is 9V/mV typical, settling time is 60ns typical
- Differential gain is 0.20% typ, differential phase is 0.30° typ
- Operating temperature is -40°C to 85°C, package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
800V/µs
SOIC
General Purpose
300µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
50MHz
± 2.5V to ± 15V
8Pins
-
300nA
-40°C
-
MSL 1 - Unlimited
SOIC
50MHz
800V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
