
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$421.970 |
| 10+ | NT$333.590 |
| 25+ | NT$311.510 |
| 100+ | NT$287.240 |
| 300+ | NT$273.710 |
| 500+ | NT$268.700 |
Product Information
Product Overview
LT1389 is a nano power, precision shunt voltage reference. The bandgap reference uses trimmed precision thin-film resistors and improved curvature correction techniques to achieve 0.075% initial voltage accuracy with guaranteed 50ppm/°C maximum temperature drift. Voltage regulation is maintained to an ultralow 800nA operating current. Advances in design, processing and packaging achieve low temperature cycling hysteresis. It does not require an output compensation capacitor, but is stable with capacitive loads. Low dynamic impedance makes the device reference easy to use from unregulated supplies. It is widely used in applications such as portable meters, precision regulators, A/D and D/A converters, calibrators etc.
- Output voltage is 5V
- Reverse dynamic impedance is 0.25 ohm typ at ( 0.8µA ≤ IR ≤ 2mA)
- Low frequency noise is 25µVP-P typ at (IR = 0.8µA, 0.1Hz ≤ f ≤ 10Hz)
- Operating temperature range from 0°C to 70°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series, Shunt
4.99625V
0.075%
SOIC
Surface Mount
0°C
-
No SVHC (04-Feb-2026)
5V
LT1389 Series
5.00375V
50ppm/°C
8Pins
-
70°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
