Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1568CGN#TRPBF
Order Code4752000
Your Part Number
Technical Datasheet
2,050 In Stock
Need more?
2050 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$505.660 |
| 10+ | NT$353.410 |
| 25+ | NT$313.720 |
| 100+ | NT$268.850 |
| 250+ | NT$267.130 |
| 500+ | NT$266.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$505.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1568CGN#TRPBF
Order Code4752000
Technical Datasheet
IC Filter TypeRC Filter
Filter Order2nd
No. of Filters2
Supply Voltage Min2.7V
Supply Voltage Max11V
Filter IC Case StyleSSOP
No. of Pins16Pins
Cutoff Frequency200kHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Filter Type
RC Filter
No. of Filters
2
Supply Voltage Max
11V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
Filter Order
2nd
Supply Voltage Min
2.7V
Filter IC Case Style
SSOP
Cutoff Frequency
200kHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001