Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1677CS8#TRPBFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4020814RL
Cut Tape4020814
Your Part Number
2,002 In Stock
Need more?
10 Delivery in 1-2 Business Days(SG stock)
1,992 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | NT$132.430 | NT$132.43 |
| Total Price | NT$132.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$132.430 |
| 10+ | NT$119.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1677CS8#TRPBFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4020814RL
Cut Tape4020814
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product7.2MHz
Slew Rate Typ2.5V/µs
Supply Voltage Range3V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage20µV
Input Bias Current2nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth7.2MHz
No. of Amplifiers1 Amplifier
Slew Rate2.5V/µs
Product Overview
LT®1677 low noise rail-to-rail precision operational amplifier. It is suitable for use in low noise signal processing, microvolt accuracy threshold detection, strain gauge amplifiers, tape head preamplifiers, direct coupled audio gain stages, infrared detectors and battery-powered microphones applications.
- Wide supply range: 3V to ±18V and rail to rail input and output
- 100% tested low voltage noise: 3.2nV/√Hz typ and 4.5nV/√Hz max at 1KHz
- Input offset voltage is 150µV at 0°C ≤ TA ≤ 70°C
- Common mode rejection ratio is 68dB at VCM = -0.1V to 3.1V
- Power supply rejection ratio is 125dB at VS = 2.7V to 40V, VCM = VO = 1.7V
- 2.3V/µs typ slew rate at RL ≥ 10K, 0°C ≤ TA ≤ 70°C
- Typical 7.2MHz gain bandwidth product at fO = 100KHz
- High AVOL: 7V/µV min, RL = 10K
- 8 lead SOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.5V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
20µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
7.2MHz
Supply Voltage Range
3V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
2nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
7.2MHz
Slew Rate
2.5V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
