Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1739CFE#PBFCopy
Manufacturer Standard Lead Time24 weeks
Order Code4839487
Your Part Number
112 In Stock
Need more?
112 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$441.410 |
| 10+ | NT$341.420 |
| 74+ | NT$310.840 |
| 148+ | NT$288.350 |
| 296+ | NT$277.220 |
| 518+ | NT$270.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$441.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1739CFE#PBFCopy
Manufacturer Standard Lead Time24 weeks
Order Code4839487
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product200MHz
Slew Rate Typ600V/µs
Supply Voltage Range± 4V to ± 12V
IC Case / PackageTSSOP-EP
No. of Pins20Pins
Amplifier TypeXDSL Line Driver
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
600V/µs
IC Case / Package
TSSOP-EP
Amplifier Type
XDSL Line Driver
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
200MHz
Supply Voltage Range
± 4V to ± 12V
No. of Pins
20Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
