
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$246.690 |
| 10+ | NT$189.600 |
| 50+ | NT$168.500 |
| 100+ | NT$155.000 |
| 250+ | NT$148.440 |
| 500+ | NT$144.630 |
Product Information
Product Overview
LT1990IMS8-10#PBF is a micropower precision difference amplifier with a very high common mode input voltage range and a fixed gain of 10 and 100KHz bandwidth. This device operates over a ±250V common mode voltage range on a ±15V supply. The inputs are fault-protected from common mode voltage transients upto ±350V and differential voltages up to ±500V. It is ideally suited for both high-side and low-side current or voltage monitoring. It is used in applications such as battery cell voltage monitoring, high voltage current sensing, signal acquisition in noisy environments, input protection, fault-protected front ends, level sensing, and isolation.
- Rail-to-rail output, wide supply voltage range from 2.7V to 36V
- Gain nonlinearity is 0.01% typical at (VS = 5V, 0V; VOUT = 0.5V to 4.25V)
- Common mode rejection ratio is 72dB typical at (VS = 3V, 0V, VCM = –5V to 25V, VREF = 1.25V)
- Offset voltage, RTI is 0.8mV typ at (TA = 25°C), gain error is 0.2% typical
- Input noise voltage, RTI is 30µVP-P typical at (fO = 0.1Hz to 10Hz, TA = 25°C)
- Power supply rejection ratio is 92dB typ at (VS = 2.7V to 12.7V, VCM = VREF = 1.25V)
- Supply current is 160µA typical at (VS = V+, V-; VS = 3V, 0V; VS = 5V, 0V; RL = 10Kohm)
- Slew rate is 1V/µs typical at (VS = 5V, 0V, VOUT = 0.5V to 4.5V)
- Settling time to 0.01% is 20µs typical at (4V output step, VS = 5V, 0V)
- Operating temperature range from -40°C to 85°C, 8-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
100kHz
2.7V to 36V
8Pins
Rail - Rail Output (RRO)
-
-40°C
-
No SVHC (04-Feb-2026)
-
0.4V/µs
1Amplifiers
0.4V/µs
MSOP
Differential
900µV
Surface Mount
85°C
-
MSOP
100kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
