Print Page
LT3045HDD#TRPBF
LDO Voltage Regulator, Adjustable, 1.8 to 20V in, 260mV Drop, 0 to 15V / 0.5A Out, DFN-EP-10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3045HDD#TRPBFCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4752014RL
Cut Tape4752014
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$375.580 | NT$375.58 |
| Total Price | NT$375.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$375.580 |
| 10+ | NT$295.910 |
| 25+ | NT$276.030 |
| 100+ | NT$254.160 |
| 250+ | NT$251.660 |
| 500+ | NT$246.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3045HDD#TRPBFCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4752014RL
Cut Tape4752014
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.8V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max15V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
15V
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage Min
0V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
