LT3097ADJC#PBF
LDO Voltage Regulator, Adjustable, 2-20V in, 260 mV, 650 mV-15 V/500 mA out, DFN-EP-22

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$456.730 |
| 10+ | NT$362.300 |
| 61+ | NT$320.830 |
| 122+ | NT$309.750 |
| 305+ | NT$298.040 |
| 549+ | NT$292.690 |
Product Information
Product Overview
LT3097 is a dual, positive and negative, high-performance, low-dropout linear regulator featuring Analog Devices, Inc., ultralow noise and ultra-high power supply rejection ratio architecture for powering noise-sensitive applications. Each regulator delivers up to 500mA with a typical 260mV/235mV dropout voltage. Operating quiescent current is nominally 2.2mA/2.35mA and drops to 0.3µA/3µA in shutdown. This has a wide output voltage range error amplifier that operates in unity-gain and provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Application includes bipolar very low-noise power supplies, RF power supplies: phase-locked loops, voltage-controlled oscillators, mixers, low-noise amplifiers, and power amplifiers, low-noise instrumentation, high-speed and high-precision data converters, medical applications: imaging and diagnostics, precision power supplies, post regulator for switching supplies.
- Single capacitor per channel improves noise and PSRR
- Single resistor per channel programs output voltage, programmable current limit
- Programmable power good, fast start-up capability
- Precision enable/undervoltage lockout (UVLO), internal current limit with foldback
- Wide input voltage range from ±1.8V to ±20V
- Ultra-high PSRR is 76dB (positive) and 74dB (negative) at 1MHz
- SET pin current is 100µA, ±1% initial accuracy
- Low-dropout voltage is 260mV (positive) and 235mV (negative)
- Output voltage range from 0V to 15V (positive) and 0V to -19.5V (negative)
- 22 lead plastic DFN package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
15V
500mA
260mV
Surface Mount
22Pins
125°C
No SVHC (04-Feb-2026)
2V
2Outputs
0V
Dual Output
500mA
260mV
DFN-EP
-40°C
Adj 260mA LDO Voltage Regulators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
