LT3154AV#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 1.8-5.5V in, 1.8-5.5V/5A out, LQFN-EP-16

1,872 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$343.280 |
| 10+ | NT$267.100 |
| 25+ | NT$248.070 |
| 100+ | NT$227.130 |
| 250+ | NT$217.160 |
| 624+ | NT$209.450 |
Product Information
Product Overview
LT®3154 is a highly efficient, high current, buck‑boost DC/DC converter that operates from input voltages above, below, or equal to the regulated output voltage. Its advanced topology provides a continuous transfer through all operating modes. VIN provides flexibility for a wide variety of power sources. To minimize external components, it can be configured to operate from a 2.2MHz internal oscillator. To optimize applications for the highest efficiency or smallest footprint the oscillator can be programmed between 400KHz to 4MHz, or synchronized to an external clock for noise-sensitive circuits. Selectable burst mode operation reduces quiescent current to 15μA, ensuring high efficiency across the entire load range. Application includes portable inventory terminals, handheld computers, medical and industrial instruments, wireless RF transmitters, backup power applications, battery-powered systems.
- Single inductor buck-boost architecture, low noise buck-boost architecture
- Programmable soft-start and VIN UVLO
- Vin operating voltage range from 1.8 to 5.5V (EN/UVLO <gt/> 1.24V, TA = 25°C)
- Typical feedback voltage is 1V (TA = 25°C, PVIN = VIN = 3.6V)
- Typical PWM mode no-load current -VIN is 20mA (TA = 25°C, PVIN = VIN = 3.6V)
- Typical shutdown current -VIN is 0.5µA (EN/UVLO = 0V, SS = 0V, TA = 25°C)
- Switching frequency range from 0.4 to 4MHz (RT programmable, TA = 25°C)
- Maximum feedback pin input current is 50nA (FB = 1V, TA = 25°C)
- Typical error amplifier transconductance is 110µS (VC Current = ±4µA, TA = 25°C)
- 16-lead LQFN package, operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck-Boost
5.5V
5A
16Pins
-
5.5V
97%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
1.8V
5A
LQFN-EP
Surface Mount
1.8V
2.2MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
2.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
