
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$185.790 | NT$185.79 |
| Total Price | NT$185.79 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$185.790 |
| 10+ | NT$142.540 |
| 25+ | NT$131.810 |
| 100+ | NT$119.700 |
| 250+ | NT$114.510 |
| 500+ | NT$112.440 |
Product Information
Product Overview
LT®3465 is a step-up DC/DC converter designed to drive up to six LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents and eliminates the need for ballast resistors. This device integrates the Schottky diode required externally on competing devices. Additional features include output voltage limiting when LEDs are disconnected, one-pin shutdown and dimming control. The LT3465 has an internal soft-start. This switches at 2.4MHz. Application includes cellular phones, PDAs, handheld computers, digital cameras, MP3 players, GPS receivers.
- Inherently matched LED current
- Open LED protection
- Minimum operating voltage is 2.7V (TA = 25°C, VIN = 3V, VCTRL = 3V)
- Typical feedback voltage is 200mV (0°C ≤ TA ≤ 85°C, TA = 25°C)
- Supply current range from 1.9 to 3.3mA (not switching, TA = 25°C)
- Switching frequency range from 0.8 to 1.6MHz (TA = 25°C, VIN = 3V, VCTRL = 3V)
- Typical schottky forward drop is 0.7V (ID = 150mA, TA = 25°C)
- 6-lead plastic TSOT-23 S6 package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost
2.7V
30V
1.2MHz
TSOT-23
-40°C
-
MSL 1 - Unlimited
-
TSOT-23
1.2MHz
-
16V
-
Surface Mount
6Pins
85°C
-
No SVHC (04-Feb-2026)
Boost
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
