Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3950JMSE#WPBF
Order Code4845633
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$299.510 |
| 10+ | NT$217.820 |
| 37+ | NT$165.490 |
| 111+ | NT$154.340 |
| 259+ | NT$147.520 |
| 518+ | NT$141.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$299.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3950JMSE#WPBF
Order Code4845633
Technical Datasheet
TopologyBoost, Buck, Buck-Boost, SEPIC
LED Driver TypeNon Isolated
Input Voltage Min3V
Input Voltage Max60V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Boost, Buck, Buck-Boost, SEPIC
Input Voltage Min
3V
Output Voltage Max
-
Switching Frequency Typ
2MHz
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
LED Driver Type
Non Isolated
Input Voltage Max
60V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001