
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$490.740 | NT$490.74 |
| Total Price | NT$490.74 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$490.740 |
| 10+ | NT$408.580 |
| 25+ | NT$379.740 |
| 100+ | NT$361.880 |
| 250+ | NT$353.620 |
| 500+ | NT$344.500 |
Product Information
Product Overview
LT5534 is a monolithic RF power detector capable of measuring RF signals over a 60dB dynamic range. The RF signal in a decibel scale is precisely converted into DC voltage on a linear scale. The 60dB input dynamic range is achieved using cascaded RF detectors and RF limiters. Their outputs are summed to generate an accurate log-linear DC voltage proportional to the input RF signal in dB. The output is buffered with a low output impedance driver. It delivers superior temperature stability (typical output variation within ±1dB over the full temperature range). The output responds in less than 40ns to a large RF input signal. It is widely used in applications such as RF RSSI and ACC, RF power control, CATV power detection, optical receiver gain control etc.
- Frequency range is 50MHz to 3000MHz
- Exceptional accuracy over temperature and power supply
- Single supply range is 2.7V to 5.25V
- Low supply current is 7mA typ at (VCC = 3V, EN = 3V, TA = 25°C)
- Shutdown current is 0.1µA typ at (VCC = 3V, EN = 3V, TA = 25°C)
- Output bandwidth is 30MHz typ at (VCC = 3V, EN = 3V, TA = 25°C)
- Operating ambient temperature is -40°C to 85°C
- Package style is 6-lead plastic SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0
5.25V
6Pins
85°C
-
No SVHC (04-Feb-2026)
2.7V
SC-70
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
