
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$142.450 | NT$142.45 |
| Total Price | NT$142.45 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$142.450 |
| 10+ | NT$107.020 |
| 25+ | NT$98.090 |
| 100+ | NT$88.280 |
| 250+ | NT$83.600 |
| 500+ | NT$82.400 |
Product Information
Product Overview
LT6106IS5#TRPBF is a versatile high side current sense amplifier. Design flexibility is provided by the excellent device characteristics: 250µV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. It monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. It is used in applications such as current shunt measurement, battery monitoring, power management, motor control, lamp monitoring, overcurrent and fault detection.
- Gain configurable with two resistors
- PSRR is 106dB minimum at (V+ = 2.7V to 36V, VSENSE = 5mV)
- Output current is 1mA maximum
- Supply voltage range from 2.7V to 36V
- Low supply current is 65µA typical at (V+ = 12V, IOUT = 0µA)
- 200kHz typical signal bandwidth (–3dB)
- Input offset voltage is 150µV typical at (VSENSE = 5mV, TA = 25°C)
- Gain error is -0.25% typical at (VSENSE = 500mV, RIN = 500 ohm, ROUT = 10K, V+ = 12.5V)
- Operating temperature is -40°C to 85°C
- Package style is 5-lead plastic TSOT-23
Technical Specifications
High Side
TSOT-23
-40°C
2.7V
-
Surface Mount
AEC-Q100
200kHz
5Pins
85°C
36V
Resistor Set
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
