Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6200CS8-10#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839490
Your Part Number
198 In Stock
Need more?
198 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$217.970 |
| 10+ | NT$167.180 |
| 25+ | NT$154.500 |
| 100+ | NT$140.570 |
| 300+ | NT$132.800 |
| 500+ | NT$129.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$217.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6200CS8-10#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839490
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.6GHz
Slew Rate Typ450V/µs
Supply Voltage Range2.5V to 12.6V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeUnity Gain Stable
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2.5mV
Input Bias Current8µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
450V/µs
IC Case / Package
NSOIC
Amplifier Type
Unity Gain Stable
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
1.6GHz
Supply Voltage Range
2.5V to 12.6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
8µA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
