
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$273.540 | NT$273.54 |
| Total Price | NT$273.54 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$273.540 |
| 10+ | NT$211.280 |
| 25+ | NT$195.690 |
| 100+ | NT$178.550 |
| 250+ | NT$173.600 |
| 500+ | NT$170.130 |
Product Information
Product Overview
LT8309HS5#TRMPBF is a secondary-side synchronous rectifier driver that replaces the output rectifier diode in a flyback topology. By replacing the diode with a N-channel MOSFET, applications are no longer restricted by the heat constraints of the output diode. The IC replicates the behaviour of a diode by sensing the drain-to-source voltage to determine when the current becomes negative. The LT8309's low minimum on- and off-times help improve noise immunity. The fast propagation delay of 26ns allows applications to operate in discontinuous conduction mode (DCM) and critical conduction mode (CrCM). The gate driver features a 0.8ohm pull-down device for fast turn-offs. The 40V VCC rating allows the part to be driven from the output voltage or the rectified drain voltage of the MOSFET. A low quiescent current of 400µA maximizes efficiency at low output currents. Applications include high output current flybacks, high efficiency flybacks.
- Accurate minimum on and off timers for reliable operation
- 1ohm gate driver pull-down
- Input voltage range from 4.5 to 40V
- VCC quiescent current is 300µA typ at not switching, INTVCC = 8V
- Drain current is 10µA typical (out of pin)
- Dropout (VCC to INTVCC) is 1.3V at IINTVCC = –10mA, VIN = 7V
- Turn-on propagation delay (tD(ON)) is 31ns typ at RS = 0 ohm, –100mVOD, VDS to VGATE
- Turn-off propagation delay (tD(OFF)) is 26s typ at RS = 0 ohm, –100mVOD, VDS to VGATE
- 5-lead plastic TSOT-23 package
- Temperature range from -40°C to +150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Secondary Side Synchronous Rectifier Driver
40V
5Pins
150°C
-
4.5V
TSOT-23
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
