Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$336.860 |
| 10+ | NT$228.900 |
| 25+ | NT$200.740 |
| 100+ | NT$168.890 |
| 300+ | NT$151.000 |
| 500+ | NT$147.990 |
Product Information
Product Overview
LTC1044 is a monolithic CMOS switched capacitor voltage converter. It is manufactured using linear technology enhanced LTCMOS™ silicon gate process. It provides several voltage conversion functions the input voltage can be inverted (VOUT= -VIN), doubled (VOUT= 2VIN), divided (VOUT= VIN/2), multiplied (VOUT= ±nVIN). Designed for pin-for-pin and functionally compatible with the popular 7660. It provides significant features and improvements over 7660 designs. These improvements include full 1.5V to 9V supply operation over the entire operating temperature. A boost function is available to rise the internal oscillator frequency to optimize performance in specific applications. It is widely used in application such as conversation of +5V to ±5V supplies, precise voltage division, VOUT= VIN/2 ±20ppm, voltage multiplication, VOUT= ±nVIN, supply splitter, VOUT= ±Vs/2) etc.
- Boost pin for higher switching frequency
- Low quiescent power, efficient voltage doubler
- Supply current is 60µA typical
- Oscillator frequency is 5KHz minimum
- Power efficiency is 98% typical
- Voltage conversion efficiency is 99.9% typical
- Oscillator sink or source current is 3µA maximum
- Output resistance is 100 ohm maximum
- Operating temperature is -40°C to 85°C
- Package style is 8-NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
20mA
-1.5V
1.5V
Divider, Doubler, Inverting, Multiplier
-40°C
-
No SVHC (04-Feb-2026)
8Pins
-
-9V
9V
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate