
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$433.170 |
| 10+ | NT$340.450 |
| 25+ | NT$316.920 |
| 100+ | NT$291.320 |
| 250+ | NT$279.210 |
| 500+ | NT$268.840 |
Product Information
Product Overview
LTC1052 is a zero-drift operational amplifier. Chopper-stabilization constantly corrects offset voltage errors. Both initial offset and changes in the offset due to time, temperature and common mode voltage are corrected. This, coupled with picoampere input currents, gives this amplifier unmatched performance. Low frequency (1/f) noise is also improved by the chopping technique. Instead of increasing continuously at a 3dB/octave rate, the internal chopping causes noise to decrease at low frequencies. The chopper circuitry is entirely internal and completely transparent to the user. Only two external capacitors are required to alternately sample-and-hold the offset correction voltage and the amplified input signal. It is used in applications such as thermocouple amplifiers, strain gauge amplifiers, low level signal processing, medical instrumentation.
- Input offset voltage is ±0.5µV typical at (TA = 25°C, VS = ±5V)
- Average input offset drift is ±0.01µV/°C typical at (TA = 25°C, VS = ±5V)
- Input bias current is ±1pA typical at (TA = 25°C, VS = ±5V)
- Long-term offset voltage stability 100nV/√Month typical at (TA = 25°C, VS = ±5V)
- Common mode rejection ratio is 120dB typical at (VCM = V– to 2.7V, TA = 25°C)
- Power supply rejection ratio is 120dB typical at (VSUPPLY = ±2.375V to ±8V
- Single supply operation range from 4.75V to 16V
- Supply current is 1.7mA typical at (TA = 25°C, VS = ±5V)
- Gain bandwidth product is 1.2MHz typical at (TA = 25°C, VS = ±5V)
- Operating temperature is -40°C to 85°C, package style is 14-lead CERDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
4V/µs
DIP
Zero Drift
0.5µV
Through Hole
70°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
1.2MHz
4.75V to 16V
14Pins
-
1pA
0°C
-
MSL 1 - Unlimited
DIP
1.2MHz
4V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
