Print Page
LTC1197IS8#PBF
Analogue to Digital Converter, SAR, 10 bit, 500 kSPS, 1 Channels, Single Ended, Microwire, SPI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1197IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4668902
Product RangeSingle 10-Bit SAR ADCs
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$299.620 |
| 10+ | NT$233.070 |
| 25+ | NT$216.430 |
| 100+ | NT$198.120 |
| 300+ | NT$187.910 |
| 500+ | NT$184.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$299.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1197IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4668902
Product RangeSingle 10-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution10bit
Sampling Rate500kSPS
No. of Channels1Channels
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
InterfacesMicrowire, SPI
Supply Voltage Min4V
Supply Voltage Max9V
ADC / DAC Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product RangeSingle 10-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
500kSPS
Input Channel Type
Single Ended
Interfaces
Microwire, SPI
Supply Voltage Max
9V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution
10bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
4V
ADC / DAC Case Style
NSOIC
No. of Pins
8Pins
Operating Temperature Min
-45°C
Product Range
Single 10-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
