Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1261CS8-4#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4029301 |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
52 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$243.590 |
| 10+ | NT$189.270 |
| 25+ | NT$175.650 |
| 100+ | NT$160.710 |
| 300+ | NT$152.370 |
| 500+ | NT$149.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$243.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1261CS8-4#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4029301 |
| Technical Datasheet | |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Output Current Max | 15mA |
| Fixed Output Voltage Nom | -4V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Input Voltage Min | 3V |
| Input Voltage Max | 8V |
| Topology | Inverting |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®1261 is a switched-capacitor voltage inverter designed to provide a regulated negative voltage from a single positive supply. It will supply up to 12mA output current with guaranteed output regulation of 5%. This includes an open-drain REG output which pulls low when the output is within 5% of the set value. Typical applications are GaAs FET bias generators, negative supply generators, battery-powered systems, single supply applications.
- Regulated negative voltage from a single positive supply
- REG pin indicates output is in regulation
- Requires only three or four external capacitors
- Reference voltage range from 1.2 to 1.28V (0°C ≤ TA ≤ 70°C, VCC=3V to 6.5V)
- Internal oscillator frequency is 550KHz typical
- Power efficiency is 65% typical
- Adjust pin current is 1µA max (VADJ=1.24V, 0°C ≤ TA ≤ 70°C, VCC=3V to 6.5V)
- 8-lead plastic S0 package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Case / Package | NSOIC |
|---|---|
| Output Current Max | 15mA |
| Adjustable Output Voltage Min | - |
| Input Voltage Min | 3V |
| Topology | Inverting |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Pins | 8Pins |
|---|---|
| Fixed Output Voltage Nom | -4V |
| Adjustable Output Voltage Max | - |
| Input Voltage Max | 8V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
