
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$794.490 |
| 10+ | NT$637.770 |
| 25+ | NT$598.660 |
| 100+ | NT$555.650 |
| 300+ | NT$531.660 |
| 500+ | NT$522.800 |
Product Information
Product Overview
LTC1288 is a 3V micropower, 12bit, successive approximation sampling A/D converter. It typically draw only 160µA of supply current when converting and automatically power down to a typical supply current of 1nA whenever they are not performing conversions. Typical applications include pen screen digitizing, battery-operated systems, remote data acquisition, isolated data acquisition, battery monitoring, temperature measurement.
- Single supply 3V to 6V operation
- Low cost 12bit resolution ADC
- Guaranteed ±3/4LSB max DNL and ±2LSB max INL
- ±8LSB gain error and ±3LSB offset error
- On-chip sample-and-hold
- 100µs conversion time and 2-channel MUX
- Sampling rates of 6.6Ksps and 120KHz max clock frequency
- I/O compatible with SPI, microwire, etc
- 8 lead SOIC package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
6.6kSPS
Pseudo Differential
3 Wire, 4 Wire, Microwire, SPI
6V
SOIC
Surface Mount
70°C
MSL 1 - Unlimited
12bit
1Channels
Single
2.7V
SOIC
8Pins
0°C
Single 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
