Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1454CS#PBF
Order Code4017980
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$693.350 |
| 10+ | NT$489.710 |
| 50+ | NT$404.050 |
| 100+ | NT$388.260 |
| 250+ | NT$388.140 |
| 500+ | NT$388.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$693.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1454CS#PBF
Order Code4017980
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Interfaces3 Wire, Serial
Data Interface3 Wire, Serial
Supply Voltage Min5.5V
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleNSOIC
No. of Channels2Channels
Output TypeVoltage
No. of Pins16Pins
Input Channel TypeSerial
IC Case / PackageNSOIC
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LTC®1454 is a complete single supply, dual rail-to-rail voltage output, 12bit digital-to-analogue converter (DAC). Typical applications include digital calibration, industrial process control, automatic test equipment and cellular telephones.
- Buffered true rail-to-rail voltage output
- Operates from a single 4.5V to 5.5V supply
- 5V operation, ICC of 700µA typ
- Built-in reference is 2.048V
- Active low CLR pin
- Power-on reset
- 3-wire cascadable serial interface
- Maximum DNL error is ±0.5LSB and ±4.0LSB INL
- 16 lead NSOIC package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
3 Wire, Serial
Supply Voltage Max
4.5V
ADC / DAC Case Style
NSOIC
Output Type
Voltage
Input Channel Type
Serial
Operating Temperature Min
0°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Serial
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
No. of Channels
2Channels
No. of Pins
16Pins
IC Case / Package
NSOIC
Operating Temperature Max
70°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001019