
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,494.250 |
| 10+ | NT$2,066.970 |
| 47+ | NT$1,901.230 |
| 141+ | NT$1,820.410 |
Product Information
Product Overview
LTC1606ACG#PBF is a 250ksps, sampling 16bit A/D converter that draws only 75mW (typical) from a single 5V supply. This easy-to-use device includes sample-and-hold, precision reference, switched capacitor successive approximation A/D and trimmed internal clock. The LTC1606’s input range is an industry-standard ±10V. Maximum DC specs include ±2.0LSB INL and 16 bits with no missing codes over temperature. An external reference can be used if greater accuracy over temperature is needed. The 90dB signal-to-noise ratio offers an improvement of 3dB over competing devices, and the RMS transition noise is reduced (0.65LSB vs 1LSB) relative to competitive parts. The ADC has a microprocessor-compatible, 16bit or two-byte parallel output port. Applications include industrial process control, multiplexed data acquisition systems, high speed data acquisition for PCs, and digital signal processing.
- Internal synchronized clock, integral linearity error is ±2LSB maximum
- Signal-to-(noise + distortion) ratio is 90dB typical at (1KHz input signal)
- Total harmonic distortion is -102dB typical at (1KHz input signal, first 5 harmonics)
- Full-power bandwidth is 275KHz typical
- Bipolar zero error is ±10mV maximum at (TA = 25°C)
- Full-scale error drift is ±5ppm/°C typical at (TA = 25°C)
- Aperture delay is 40ns typical at (TA = 25°C)
- Output sink current is 10mA typical at (TA = 25°C)
- Maximum sampling frequency is 250KHz minimum at (TA = 25°C)
- Operating temperature range from 0°C to 70°C, 28-lead plastic SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
250kSPS
Single Ended
Parallel
5.25V
SSOP
Surface Mount
70°C
No SVHC (04-Feb-2026)
16bit
1Channels
Single
4.75V
SSOP
28Pins
0°C
Single 16-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
