
200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$350.130 |
| 10+ | NT$272.880 |
| 25+ | NT$253.580 |
| 100+ | NT$232.350 |
| 300+ | NT$220.520 |
| 500+ | NT$216.140 |
Product Information
Product Overview
LTC1664 is a micropower quad 10bit DAC. It integrates four accurate, serially addressable 10bit digital-to-analogue converters (DACs). Each buffered DAC draws just 59µA total supply current, yet is capable of supplying DC output currents in excess of 5mA and reliably driving capacitive loads of upto 1000pF. Sleep mode further reduces total supply current to 1µA. Linear Technology’s proprietary, inherently monotonic voltage interpolation architecture provides excellent linearity while allowing for an exceptionally small external form factor. Ultralow supply current, power-saving sleep mode and extremely compact size makes the device ideal for battery-powered applications, while its ease of use, high performance and wide supply range make it an excellent choice as a general-purpose converter. It is used in applications such as mobile communications, remote industrial devices, automatic calibration for manufacturing, portable battery-powered instruments, trim/adjust applications.
- 1µA sleep mode for extended battery life
- Wide supply range voltage from 2.7V to 5.5V
- Rail-to-rail voltage outputs drive 1000pF
- Reference range includes supply for ratiometric 0V to VCC output
- Individually addressable DACs
- Differential nonlinearity is ±0.75LSB maximum at (TA = 25°C, VCC = 2.7V to 5.5V)
- Integral nonlinearity is ±2.5LSB maximum at (TA = 25°C, VCC = 2.7V to 5.5V)
- Supply current is 236µA typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Power supply rejection ratio is 0.18LSB/V typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Operating temperature is 0°C to 70°C, package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
5.5V
2.7V
4Channels
Voltage
NSSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
3 Wire, Serial
3 Wire, Serial
2.7V to 5.5V
NSSOP
Serial
16Pins
0°C
Quad 10-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
