
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$509.330 |
| 10+ | NT$405.460 |
| 25+ | NT$379.470 |
| 100+ | NT$350.920 |
| 300+ | NT$334.990 |
| 500+ | NT$329.100 |
Product Information
Product Overview
LTC1686 is a high speed, precision delay, full-duplex RS485 transceiver that can operate at data rates as high as 52Mbps. Device also meets requirements of RS422. A unique architecture provides very stable propagation delays and low skew over a wide common mode and ambient temperature range. Driver and receiver feature three-state outputs, with disabled driver outputs maintaining high impedance over the entire common mode range. A short-circuit feature detects shorted outputs and substantially reduces driver output current. A similar feature also protects the receiver output from short circuits. Receiver has a fail-safe feature that guarantees a high output state when the inputs are shorted or are left floating. Receiver input resistance remains ≥22K when the device is unpowered or disabled. Applications include high speed RS485/RS422 full duplex transceivers, level translator, backplane transceiver, STS-1/OC-1 data transceiver and signal repeaters.
- Operate from a single 5V supply and draw only 7mA of supply current
- Precision propagation delay over temperature, receiver/driver of 18.5ns ±3.5ns
- High data rate of 52Mbps, low tPLH/tPHL skew:receiver/driver of 500ps typical
- Guaranteed fail-safe operation over the entire common mode range
- High input resistance of ≥22K, even when unpowered
- Short-circuit protected
- Driver maintains high impedance in three-state or with power off
- Pin compatible with LTC490
- Thermal shutdown circuitry protects from excessive power dissipation
- 8 lead plastic SO package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
52Mbps
5.25V
8Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.75V
NSOIC
-
Open
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
