
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,894.600 |
| 10+ | NT$2,408.860 |
| 32+ | NT$2,259.920 |
| 128+ | NT$2,135.600 |
Product Information
Product Overview
LTC1821-1BCGW#PBF is a parallel input 16bit multiplying voltage output DAC that operates from analogue supply voltages of ±5V up to ±15V. INL and DNL are accurate to 1LSB over the industrial temperature range in both unipolar 0V to 10V and bipolar ±10V modes. Precise 16bit bipolar ±10V outputs are achieved with on-chip 4-quadrant multiplication resistors. This device includes an internal deglitcher circuit that reduces the glitch impulse to less than 2nV•s (typ). The LTC1821 settles to 1LBS in 2µs with a full-scale 10V step. The combination of fast, precise settling and ultra-low glitch makes the LTC1821 ideal for precision industrial control applications. Applications include process control and industrial automation, precision instrumentation, direct digital waveform generation, software-controlled gain adjustment, automatic test equipment.
- Reset to midscale asynchronous clear pin
- Integral nonlinearity is ±0.25LSB typ at (TA = 25°C)
- Differential nonlinearity is ±0.2LSB typ at (TA = 25°C)
- Gain temperature coefficient is 1ppm/°C typ at (∆gain/∆temperature)
- Output voltage settling time is 2µs typ at (∆VOUT = 10V)
- Multiplying bandwidth is 600KHz typ at (code = full scale)
- Output noise voltage density is 13nV/√Hz typ at (code = zero scale)
- Slew rate is 20V/µs typ at (RL = 2k, V+ = 15V, V– = –15V)
- VCC supply current is 1.5µA typ at (digital inputs = 0V or VCC)
- Operating temperature range from 0°C to 70°C, 36-lead plastic SSOP wide package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
16.5V
4.5V
1Channels
Voltage
SSOP
Surface Mount
70°C
-
Parallel
Parallel
± 4.5V to ± 16.5V
WSSOP
Parallel
36Pins
0°C
Single 16-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
