
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$637.390 |
| 10+ | NT$509.330 |
| 50+ | NT$458.030 |
| 100+ | NT$443.990 |
| 250+ | NT$435.120 |
| 500+ | NT$426.240 |
Product Information
Product Overview
LTC1864ACMS8#PBF is a 1-channel, 16bit A/D converter that operates on a single 5V supply. At 250ksps, the supply current is only 850μA. The supply current drops at lower speeds because the device automatically powers down between conversions. This 16bit switched capacitor successive approximation ADC includes sample-and-holds. It has a differential analogue input with an adjustable reference pin. It offers a software-selectable 2-channel MUX and an adjustable reference pin on the MSOP version. The 3-wire, serial I/O and extremely high sample rate-to-power ratio make this ADC the ideal choice for compact, low-power, high-speed systems. Applications include high-speed data acquisition, portable or compact instrumentation, low-power battery-operated instrumentation, isolated and/or remote data acquisition.
- True differential inputs, supply voltage range from 4.75V to 5.25V
- SPI/MICROWIRE™ compatible serial I/O, clock frequency is 20MHz maximum
- INL is ±6LSB maximum at (TA = 25°C, VCC = 5V, VREF = 5V)
- Gain error is ±20mV maximum at (TA = 25°C, VCC = 5V, VREF = 5V)
- Signal-to-noise ratio is 87dB typical at (TA = 25°C, VCC = 5V, VREF = 5V, fSAMPLE = 250KHz)
- Full power bandwidth is 20MHz typical at (TA = 25°C, VCC = 5V, VREF = 5V, fSAMPLE = 250KHz)
- Power dissipation is 4.25mW typical at (TA = 25°C, VCC = 5V, VREF = 5V)
- Total harmonic distortion up to 5th harmonic is 88dB typical at (10KHz input signal)
- Conversion time is 2.75μs typical at (TA = 25°C, VCC = 5V, VREF = 5V)
- Operating temperature range from 0°C to 70°C, 8-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
250kSPS
Differential
Microwire, SPI
5.25V
MSOP
Surface Mount
70°C
No SVHC (04-Feb-2026)
16bit
1Channels
Single
4.75V
MSOP
8Pins
0°C
Single 16-Bit SAR ADCs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
