Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$704.060 |
| 10+ | NT$498.010 |
| 50+ | NT$411.220 |
| 100+ | NT$396.390 |
| 250+ | NT$396.270 |
| 500+ | NT$396.210 |
Product Information
Product Overview
LTC1864HMS8#PBF is a 16bit A/D converter. At 250ksps, the supply current is only 850μA. The supply current drops at lower speeds because the device automatically powers down between conversions. These 16bit switched capacitor successive approximation ADCs include sample-and-holds. It has a differential analogue input with an adjustable reference pin. The 3-wire, serial I/O, ADC ideal choice for compact, low-power, high-speed systems. This ADC can be used in ratiometric applications or with external references. The high impedance analogue inputs and the ability to operate with reduced spans down to 1V full scale, allow direct connection to signal sources in many applications, eliminating the need for external gain stages. Applications include high-speed data acquisition, portable or compact instrumentation, low-power battery-operated instrumentation, isolated and/or remote data acquisition.
- SPI/MICROWIRE™ compatible serial I/O, 1-channel
- True differential inputs, single 5V supply
- Resolution is 16bits, INL is ±8.5LSB maximum at (TA = 25°C, VCC = 5V, VREF = 5V)
- Transition noise is 1.1LSBRMS typical at (TA = 25°C, VCC = 5V, VREF = 5V)
- Gain error is ±20mV maximum at (TA = 25°C, VCC = 5V, VREF = 5V)
- Signal-to-noise ratio is 87dB typical at (TA = 25°C, VCC = 5V, VREF = 5V, fSAMPLE = 250KHz)
- Full power bandwidth is 20MHz typical at (TA = 25°C, VCC = 5V, VREF = 5V, fSAMPLE = 250KHz)
- Supply current is 5μA max at (CONV = VCC after conversion, TA = 25°C. VCC = 5V, VREF = 5V)
- Power dissipation is 4.25mW typical at (TA = 25°C, VCC = 5V, VREF = 5V)
- Operating temperature range from -40°C to 125°C, 8-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
250kSPS
Differential
3 Wire, Microwire, SPI
MSOP
MSOP
Surface Mount
125°C
-
16bit
1Channels
Single
4.75V
5.25V
8Pins
-40°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate