Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1867AIGN#WPBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4749403
Product RangeOctal 16-bit SAR ADCs
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,425.410 |
| 10+ | NT$1,165.270 |
| 25+ | NT$1,100.240 |
| 100+ | NT$1,028.810 |
| 300+ | NT$988.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,425.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1867AIGN#WPBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4749403
Product RangeOctal 16-bit SAR ADCs
Technical Datasheet
Resolution16bit
Sampling Rate200kSPS
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesMicrowire, Serial, SPI
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleNSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 16-bit SAR ADCs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Input Channel Type
Differential, Single Ended
Interfaces
Microwire, Serial, SPI
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
Sampling Rate
200kSPS
Supply Voltage Type
Single
Supply Voltage Min
4.75V
ADC / DAC Case Style
NSSOP
Operating Temperature Min
-40°C
Product Range
Octal 16-bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
