Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2051CMS8#TRPBFCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4751985RL
Cut Tape4751985
Your Part Number
690 In Stock
5,000 more incoming. You can reserve stock now
690 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$259.880 | NT$259.88 |
| Total Price | NT$259.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$259.880 |
| 10+ | NT$200.750 |
| 25+ | NT$185.980 |
| 100+ | NT$170.110 |
| 250+ | NT$166.710 |
| 500+ | NT$163.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2051CMS8#TRPBFCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4751985RL
Cut Tape4751985
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3MHz
Slew Rate Typ2V/µs
Supply Voltage Range2.7V to ±5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1µV
Input Bias Current90pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2V/µs
IC Case / Package
MSOP
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to ±5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
90pA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
