Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2173IUKG-14#PBFCopy
Order Code5107459
Product RangeQuad 14-Bit Pipelined ADCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$6,799.540 |
| 10+ | NT$6,068.570 |
| 45+ | NT$5,752.100 |
| 135+ | NT$5,587.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,799.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2173IUKG-14#PBFCopy
Order Code5107459
Product RangeQuad 14-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution14bit
Sampling Rate80MSPS
No. of Channels4Channels
Input Channel TypeDifferential, Single Ended
InterfacesSerial, SPI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageQFN-EP
No. of Pins52Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 14-Bit Pipelined ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
80MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
1.7V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Resolution
14bit
No. of Channels
4Channels
Interfaces
Serial, SPI
Supply Voltage Max
1.9V
No. of Pins
52Pins
Operating Temperature Min
-40°C
Product Range
Quad 14-Bit Pipelined ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
