Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2192CUKG#PBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code5107460
Product RangeDual 16-Bit Pipelined ADCs
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,389.490 |
| 10+ | NT$5,702.600 |
| 45+ | NT$5,405.220 |
| 135+ | NT$5,250.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,389.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2192CUKG#PBFCopy
Manufacturer Standard Lead Time15 weeks
Order Code5107460
Product RangeDual 16-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution16bit
Sampling Rate65MSPS
No. of Channels2Channels
Input Channel TypeDifferential, Single Ended
InterfacesParallel, Serial
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageQFN-EP
No. of Pins52Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 16-Bit Pipelined ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
65MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
1.7V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Resolution
16bit
No. of Channels
2Channels
Interfaces
Parallel, Serial
Supply Voltage Max
1.9V
No. of Pins
52Pins
Operating Temperature Min
0°C
Product Range
Dual 16-Bit Pipelined ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
