
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,020.910 |
| 10+ | NT$1,664.640 |
| 37+ | NT$1,544.020 |
| 111+ | NT$1,471.920 |
Product Information
Product Overview
LTC®2370-16 is a low noise, low power, high speed 16bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, the LTC2370-16 has a 0V to VREF pseudo-differential unipolar input range with VREF ranging from 2.5V to 5.1V. The fast 2Msps throughput with no cycle latency makes the LTC2370-16 ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2370-16 automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate. Application includes medical imaging, high speed data acquisition, portable or compact instrumentation, industrial process control, low power battery-operated instrumentation, ATE.
- 2Msps throughput rate
- Integral linearity error is ±0.25ppm (typ, TA = 25°C)
- Guaranteed 16bit no missing codes
- Signal-to-noise ratio is 94dB (typ, fIN = 2KHz, VREF = 5V, TA = 25°C)
- Total harmonic distortion is -112dB (typ, fIN = 2KHz, VREF = 5V)
- Dynamic range is 98dB (typ, IN+ = IN– = GND, VREF = 5V, N = 1, TA = 25°C)
- Total harmonic distortion is -116dB (typ, fIN = 2KHz, VREF = 5V, TA = 25°C)
- VREF input range from 2.5V to 5.1V
- No pipeline delay, no cycle latency
- 16 lead plastic MSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
2MSPS
Pseudo Differential, Single Ended
SPI
2.625V
MSOP
Surface Mount
85°C
MSL 1 - Unlimited
16bit
1Channels
Single
2.375V
MSOP
16Pins
-40°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
