LTC2447IUHF#PBF
Analogue to Digital Converter, Delta-Sigma, 24 bit, 8 Channels, Differential, Single Ended

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2447IUHF#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4018828 |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$848.270 |
| 10+ | NT$682.520 |
| 52+ | NT$614.840 |
| 104+ | NT$594.500 |
| 260+ | NT$573.040 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2447IUHF#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4018828 |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | - |
| No. of Channels | 8Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | 3 Wire, 4 Wire, Microwire, SPI |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | QFN |
| IC Case / Package | QFN-EP |
| No. of Pins | 38Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2447IUHF#PBF is a 24bit high speed 8-channel ∆Σ ADC with selectable multiple reference input. 4-terminal switching enables multiplexed ratiometric measurements. Four sets of selectable differential inputs coupled with four sets of differential reference inputs allow multiple RTDs, bridges and other sensors to be digitized by a single converter. Fifth differential reference input can be selected for any input channel not requiring ratiometric measurements (thermocouples, voltages, current sense, etc). Flexible input multiplexer allows single-ended or differential inputs coupled with server reference input or a universal reference input. First conversion following speed, resolution, channel change or reference change is valid since there is no settling time between conversions, enabling scan rates of up to 4KHz. Application includes flow, weight scales, pressure, direct temperature measurement, gas chromatography.
- Five selectable differential reference inputs
- Four differential/eight single-ended inputs
- 4-Way MUX for multiple ratiometric measurements
- Guaranteed modulator stability and lock-up immunity for any input and reference conditions
- 0.0005% INL, no missing codes, auto sleep enables 20µA operation at 6.9Hz
- Differential input and differential reference with GND to VCC common mode range
- No latency mode, each conversion is accurate even after a new channel is selected
- Internal oscillator no external components
- Resolution is 24bits (min, 0.1V ≤ VREF ≤ VCC, –0.5 • VREF ≤ VIN ≤ 0.5 • VREF)
- 38 lead plastic QFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | - |
| Input Channel Type | Differential, Single Ended |
| Interfaces | 3 Wire, 4 Wire, Microwire, SPI |
| Supply Voltage Max | 5.5V |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 24bit |
|---|---|
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 4.5V |
| ADC / DAC Case Style | QFN |
| No. of Pins | 38Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
