LTC2600IUFD#PBF
Digital to Analogue Converter, 16 bit, 3 Wire, Microwire, Serial, SPI, 5.5 V, 2.5 V, 8 Channels

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2600IUFD#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4018049 |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,589.300 |
| 10+ | NT$1,303.290 |
| 73+ | NT$1,168.620 |
| 146+ | NT$1,136.760 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2600IUFD#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4018049 |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| ADC / DAC Case Style | DFN |
| No. of Channels | 8Channels |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Case / Package | DFN |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2600IUFD#PBF is an octal 16bit 2.5V-to-5.5V rail-to-rail voltage-output DAC. It has built-in high performance output buffers and are guaranteed monotonic. The part uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisychain capability and a hardware CLR function are included. It incorporates a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero-scale; and after power-up, this stays at zero-scale until a valid write and update take place. Typical applications are mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- Wide 2.5V to 5.5V supply range
- Low power operation is 250μA per DAC at 3V
- Individual channel power-down to 1μA maximum
- High rail-to-rail output drive (±15mA minimum), double-buffered digital inputs
- Offset error of ±1mV at TA = 25°C
- Zero-scale error is 9mV maximum (VCC=5V, VREF=4.096V Code=0, TA = 25°C)
- Gain temperature coefficient is ±6.5ppm/°C typical at TA = 25°C
- Power supply rejection is -80dB (VCC=±10%), TA = 25°C
- Supply current is 2.6mA at VCC = 5V
- 20-lead plastic DFN package, -40°C to 85°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Supply Voltage Max | 2.5V |
| ADC / DAC Case Style | DFN |
| Output Type | Voltage |
| IC Case / Package | DFN |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| No. of Channels | 8Channels |
| Input Channel Type | Single Ended |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 16-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
